Texas Instruments TPS2061DBVT High Side, Distribution Power Switch IC 5-Pin, SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-7231
Mfr. Part No.:
TPS2061DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Power Switch IC

Power Switch Type

Distribution

Power Switch Topology

High Side

Switch On Resistance RdsOn

150mΩ

Number of Outputs

1

Power Rating

704mW

Mount Type

Surface

Package Type

SOT-23

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Pin Count

5

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Operating Current

1A

Standards/Approvals

RoHS

Length

3.05mm

Height

1.3mm

Width

1.75mm

Automotive Standard

No

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy