onsemi NCV8412ASTT1G Low Side 1, High Side Power Control Switch 3-Pin, SOT-223

Subtotal (1 reel of 1000 units)*

€583.00

(exc. VAT)

€717.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.583€583.00

*price indicative

RS Stock No.:
214-8868
Mfr. Part No.:
NCV8412ASTT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Control Switch

Power Switch Topology

Low Side

Power Switch Type

High Side

Switch On Resistance RdsOn

0.145Ω

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Package Type

SOT-223

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

No

Series

NCV8412

The ON Semiconductor NCV8412 is a three terminal protected low−side smart discrete FET. The device also offers fault indication via the gate pin and it is suitable for harsh automotive environments.

Short-circuit protection with in-rush current management

Delta thermal shutdown

Thermal shutdown with automatic restart

Overvoltage Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy