Infineon BTS3125TFATMA1 Low Side, Low Side Power Control Switch 3-Pin, TO-252
- RS Stock No.:
- 258-0735
- Mfr. Part No.:
- BTS3125TFATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,270.00
(exc. VAT)
€1,562.50
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.508 | €1,270.00 |
| 5000 - 5000 | €0.457 | €1,142.50 |
| 7500 + | €0.435 | €1,087.50 |
*price indicative
- RS Stock No.:
- 258-0735
- Mfr. Part No.:
- BTS3125TFATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 0.323Ω | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q | |
| Series | BTS3125TF | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 0.323Ω | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q | ||
Series BTS3125TF | ||
The Infineon HITFET smart low side power switch is a 125 mΩ single channel smart low-side power switch within a PG-TO252-3 package providing embedded protective functions. The power transistor is built by an N-channel vertical power MOSFET. The device is monolithically integrated. The HITFET smart low side power switch is automotive qualified and is optimized for 12 V automotive applications.
Single channel device
Very low output leakage current in OFF state
Electrostatic discharge protection
Embedded protection functions
