Infineon BTS3104SDRATMA1 Low Side, Low Side Power Control Switch 3-Pin, TO-252
- RS Stock No.:
- 258-0733
- Mfr. Part No.:
- BTS3104SDRATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€2,052.50
(exc. VAT)
€2,525.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.821 | €2,052.50 |
| 5000 - 5000 | €0.739 | €1,847.50 |
| 7500 + | €0.681 | €1,702.50 |
*price indicative
- RS Stock No.:
- 258-0733
- Mfr. Part No.:
- BTS3104SDRATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Product Type | Power Control Switch | |
| Switch On Resistance RdsOn | 0.323Ω | |
| Interface Type | Discrete | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 10V | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2A | |
| Standards/Approvals | RoHS | |
| Series | BTS3104SDR | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Product Type Power Control Switch | ||
Switch On Resistance RdsOn 0.323Ω | ||
Interface Type Discrete | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Maximum Supply Voltage 10V | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2A | ||
Standards/Approvals RoHS | ||
Series BTS3104SDR | ||
Automotive Standard AEC-Q | ||
Infineon BTS3104SDR Series Power Control Switch, 10V Maximum Supply Voltage, 2A Operating Current - BTS3104SDRATMA1
This power control switch is a discrete low-side device intended to manage DC loads in demanding environments. It is designed for applications that require controlled switching at moderate supply voltages and currents, and for use across a broad temperature range. The component is supplied in a TO-252 package with three pins and meets automotive qualification standards for use in vehicle electronics.
Features and Benefits:
• 0.323Ω RdsOn reduces voltage drop during conduction
• -40°C minimum operating temperature enables cold-start operation
• +150°C maximum operating temperature tolerates high-ambient conditions
• 10V maximum supply voltage limits stress on downstream circuitry
• 2A operating current supports moderate current loads
• -40°C minimum operating temperature enables cold-start operation
• +150°C maximum operating temperature tolerates high-ambient conditions
• 10V maximum supply voltage limits stress on downstream circuitry
• 2A operating current supports moderate current loads
Applications
• Used for switching resistive and small inductive loads in vehicles
• Suitable for control of lighting and accessory circuits
• Ideal for low-side switching on battery-powered systems
• Can be used for load isolation in automotive electronic modules
• Suitable for control of lighting and accessory circuits
• Ideal for low-side switching on battery-powered systems
• Can be used for load isolation in automotive electronic modules
What Interface does it use for control?
It uses a discrete Interface with three connection pins for straightforward switching.
How is the device packaged for PCB mounting?
It is supplied in a TO-252 package designed for solder mounting and thermal conduction.
Does it conform to automotive reliability standards?
It is qualified to automotive AEC‑Q standards for use in vehicle systems.
Is the product compliant with hazardous substance regulations?
It is RoHS compliant, indicating restriction of certain hazardous materials.
