Infineon BTT60101ERBXUMA1 High Side, High Side Power Control Switch
- RS Stock No.:
- 258-0769
- Mfr. Part No.:
- BTT60101ERBXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€6,348.00
(exc. VAT)
€7,809.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €2.116 | €6,348.00 |
*price indicative
- RS Stock No.:
- 258-0769
- Mfr. Part No.:
- BTT60101ERBXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Control Switch | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Number of Outputs | 1 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q | |
| Series | BTT6010-1ERB | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Control Switch | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Number of Outputs 1 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q | ||
Series BTT6010-1ERB | ||
The Infineon PROFET +24 V is a 10 mΩ single channel smart high-side power switch, embedded in a PG-TDSO-14, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 5 x P21W 24V or 1x H55W 12V, as well as LEDs in the harsh automotive environment.
One channel device
Very low stand-by current
Electrostatic discharge protection
Optimized electromagnetic compatibility
Logic ground independent of load ground
Related links
- Infineon High Side, High Side Power Control Switch
- Infineon BTT60101ERBXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70302EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS722204ESAXUMA1 High Side, High Side Power Control Switch
- Infineon BTT60502ERAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS722204ESEXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70802EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTT61002ERAXUMA1 High Side, High Side Power Control Switch
