ROHM BV1HJ180EFJ-CE2 High Side, High Side Power Switch IC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
260-6124
Mfr. Part No.:
BV1HJ180EFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Switch Topology

High Side

Power Switch Type

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

180mΩ

Number of Outputs

4

Minimum Supply Voltage

4V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Operating Current

4.5mA

Width

4.9mm

Height

1mm

Length

6mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Series

BV1HJ180EFJ-C

The ROHM 1 channel high side switch is used for automotive application. It has built in over current protection function, thermal shutdown protection function, open load detection function, low power output OFF function and short to VCC detection function. It is also equipped with diagnostic output function for abnormality detection.

Cold cranking support

Built in under voltage lockout function

Built in diagnostic output

AEC Q100 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy