ROHM BV1HD045EFJ-CE2 High Side, High Side Power Switch IC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.87

(exc. VAT)

€7.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.174€5.87
50 - 95€0.996€4.98
100 - 245€0.816€4.08
250 - 995€0.766€3.83
1000 +€0.586€2.93

*price indicative

Packaging Options:
RS Stock No.:
260-6120
Mfr. Part No.:
BV1HD045EFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Switch Topology

High Side

Power Switch Type

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

45mΩ

Number of Outputs

3

Minimum Supply Voltage

6V

Maximum Supply Voltage

28V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Operating Current

5mA

Height

1mm

Width

4.9mm

Length

6mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Series

BV1HD045EFJ-C

The ROHM 1 channel high side switch is used for automotive application. It has built in over current protection function, thermal shutdown protection function, open load detection function and under voltage lockout function. It is also equipped with diagnostic output function for abnormality detection.

AEC Q100 Qualified

Wide operating supply voltage range

High slew rate

High output drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy