ROHM BV1HLC45EFJ-CE2 High Side, High Side Power Switch IC
- RS Stock No.:
- 260-6132
- Mfr. Part No.:
- BV1HLC45EFJ-CE2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-6132
- Mfr. Part No.:
- BV1HLC45EFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 45mΩ | |
| Number of Outputs | 4 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Operating Current | 3.5mA | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Width | 4.9mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Series | BV1HLC45EFJ-C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 45mΩ | ||
Number of Outputs 4 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Operating Current 3.5mA | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Width 4.9mm | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Series BV1HLC45EFJ-C | ||
The ROHM 1 channel high side switch is used for automotive application. It has built in over current limit function, thermal shutdown protection function, open load detection function, low power output OFF function and short to VCC detection function. It is also equipped with diagnostic output function for abnormality detection.
Low on resistance single N channel MOSFET switch
Built in dual TSD
Built in diagnostic output
AEC Q100 Qualified
Related links
- ROHM High Side, High Side Power Switch IC
- ROHM BV1HD045EFJ-CE2 High Side, High Side Power Switch IC
- ROHM BV1HJ180EFJ-CE2 High Side, High Side Power Switch IC
- ROHM BV1HJC45EFJ-CE2 High Side, High Side Power Switch IC
- ROHM BV1HD090FJ-CE2 High Side SOP
- ROHM BV1HB045EFJ-CE2 High Side HTSOP-J8
- ROHM BD1HDU50EFJ-CE2 High Side HTSOP-J8
- ROHM BD1HCU50EFJ-CE2 High Side HTSOP-J8
