ROHM BV1HJC45EFJ-CE2 High Side, High Side Power Switch IC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.18

(exc. VAT)

€7.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.236€6.18
50 - 95€1.052€5.26
100 - 245€0.866€4.33
250 - 995€0.806€4.03
1000 +€0.696€3.48

*price indicative

Packaging Options:
RS Stock No.:
260-6130
Mfr. Part No.:
BV1HJC45EFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Switch Type

High Side

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

45mΩ

Number of Outputs

4

Minimum Supply Voltage

6V

Maximum Supply Voltage

28V

Operating Current

3.5mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4.9mm

Height

1mm

Length

6mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Series

BV1HJC45EFJ-C

The ROHM 1 channel high side switch is used for automotive application. It has built in over current limit function, thermal shutdown protection function, open load detection function, low power output OFF function and short to VCC detection function. It is also equipped with diagnostic output function for abnormality detection.

Low on resistance single N channel MOSFET switch

Built in dual TSD

Built in diagnostic output

AEC Q100 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy