ROHM High Side, High Side Power Switch IC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-6131
Mfr. Part No.:
BV1HLC45EFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Switch Type

High Side

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

45mΩ

Number of Outputs

4

Minimum Supply Voltage

6V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-55°C

Operating Current

3.5mA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

1mm

Length

6mm

Width

4.9mm

Automotive Standard

AEC-Q100

Series

BV1HLC45EFJ-C

The ROHM 1 channel high side switch is used for automotive application. It has built in over current limit function, thermal shutdown protection function, open load detection function, low power output OFF function and short to VCC detection function. It is also equipped with diagnostic output function for abnormality detection.

Low on resistance single N channel MOSFET switch

Built in dual TSD

Built in diagnostic output

AEC Q100 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy