Honeywell Technologies ABPMANV060PG2A3 Pressure SensorBoard 6 SMT
- RS Stock No.:
- 211-9903
- Mfr. Part No.:
- ABPMANV060PG2A3
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€1,567.15
(exc. VAT)
€1,927.60
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €31.343 | €1,567.15 |
*price indicative
- RS Stock No.:
- 211-9903
- Mfr. Part No.:
- ABPMANV060PG2A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 1724kPa | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 60 psi | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Width | 6.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Length | 7.3mm | |
| Series | ABP | |
| Height | 10.63mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 1724kPa | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 60 psi | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Width 6.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Length 7.3mm | ||
Series ABP | ||
Height 10.63mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Gauge Pressure Sensor, 60psi Maximum Operating Pressure, ±0.25% Accuracy - ABPMANV060PG2A3
This gauge pressure sensor is a Compact board-mount transducer designed to convert pressure into a ratiometric electrical signal for measurement and control. It operates from a single supply and is available with either analogue or digital outputs. The device is suitable for monitoring non-corrosive gases or, with an alternate option, non-corrosive liquids using a protective gel coating to allow condensation or wet-wet sensing. It is produced to ISO 9001 standards and meets RoHS requirements.
Features and Benefits:
• ±0.25% accuracy pressure sensor delivers precise readings
• Operates from 3.3V or 5.0V supply for flexible system design
• Wide temp -40 to 85°C pressure sensor supports harsh environments
• 6-pin 6.3x7.3 mm pressure sensor saves PCB space
• SMT gauge pressure transducer offers surface-mount convenience
• Fast update rates provide near real-time pressure data
• Operates from 3.3V or 5.0V supply for flexible system design
• Wide temp -40 to 85°C pressure sensor supports harsh environments
• 6-pin 6.3x7.3 mm pressure sensor saves PCB space
• SMT gauge pressure transducer offers surface-mount convenience
• Fast update rates provide near real-time pressure data
Applications
• Suitable for CPAP and ventilator pressure monitoring
• Ideal for pneumatic control and valve position feedback
• Used with coffee makers and washing machines pressure control
• Can be used for process gas monitoring in industry
• Suitable for blood analysis and patient monitoring devices
• Ideal for pneumatic control and valve position feedback
• Used with coffee makers and washing machines pressure control
• Can be used for process gas monitoring in industry
• Suitable for blood analysis and patient monitoring devices
What output options are available for integration?
It provides ratiometric analogue or 12-bit digital outputs compatible with I2C or SPI interfaces.
How does the liquid-media option differ from the dry-gas variant?
The liquid option includes a silicone-based gel under port P1 to protect electronics and enable wet/wet operation on dual-ported devices.
What pressure ranges are offered up to the 250 psi limit?
Multiple gauge ranges are available including 0-60 psi and up to 150 psi with differential and gauge configurations, custom ranges can be requested.
How does the device manage power for battery applications?
A sleep mode option reduces consumption to microamp levels for low-power operation.
What mechanical port and mounting choices exist?
Options include single axial barbed pressure sensor ports and various leaded or leadless board-mount packages for DIP, SMT, or leadless SMT.
Related links
- Honeywell ABPMANV060PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV150PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV150PGAA5 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV015PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV030PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMRRV060MG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell Differential Pressure SensorPCB 6 SMT
