Infineon KP212F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8
- RS Stock No.:
- 258-4022
- Mfr. Part No.:
- KP212F1701XTMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.13
(exc. VAT)
€3.85
(inc. VAT)
In Stock
- 1,233 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.13 |
| 10 - 99 | €2.45 |
| 100 - 249 | €2.09 |
| 250 - 499 | €2.04 |
| 500 + | €1.99 |
*price indicative
- RS Stock No.:
- 258-4022
- Mfr. Part No.:
- KP212F1701XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Overload Pressure | 600kPa | |
| Product Type | Absolute Pressure Sensor | |
| Sensor Type | Absolute Pressure Sensor | |
| Typical Sensitivity | 40.5mV/kPa | |
| Mount Type | Surface | |
| Package Type | PG-DSOF-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Operating Pressure | 150 kPa | |
| Maximum Supply Voltage | 5.5V | |
| Accuracy | ±1.4 kPa | |
| Maximum Operating Temperature | 125°C | |
| Maximum Output Voltage | 4.65V | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Series | KP212F1701 | |
| Height | 2.8mm | |
| Minimum Operating Pressure | 10kPa | |
| Automotive Standard | AEC | |
| Minimum Operating Temperature | -40°C | |
| Minimum Output Voltage | 400mV | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Overload Pressure 600kPa | ||
Product Type Absolute Pressure Sensor | ||
Sensor Type Absolute Pressure Sensor | ||
Typical Sensitivity 40.5mV/kPa | ||
Mount Type Surface | ||
Package Type PG-DSOF-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Operating Pressure 150 kPa | ||
Maximum Supply Voltage 5.5V | ||
Accuracy ±1.4 kPa | ||
Maximum Operating Temperature 125°C | ||
Maximum Output Voltage 4.65V | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Series KP212F1701 | ||
Height 2.8mm | ||
Minimum Operating Pressure 10kPa | ||
Automotive Standard AEC | ||
Minimum Operating Temperature -40°C | ||
Minimum Output Voltage 400mV | ||
The Infineon analogue absolute pressure sensor is a miniaturized analogue manifold air pressure sensor IC based on a capacitive principle. It is surface micro machined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into an analogue output signal. The calibrated transfer function converts a pressure of 10 kPa to 115 kPa into a voltage range of 0.4 V to 4.65 V. The chip is packaged in a green SMD housing. The sensor has been primarily developed for measuring manifold air pressure, but can also be used in other application fields. The high accuracy and the high sensitivity of the device makes it a perfect fit for advanced automotive applications as well as in industrial and consumer applications.
High precision pressure sensing
Radiometric analogue output
Large temperature range
Broken wire detection
Clamping
Related links
- Infineon Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP212K1409XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP236N6165XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon Analogue Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP234XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP215F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP264XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8
