Infineon KP234XTMA1 Barometric Pressure SensorSurface 8 PG-DSOF-8-16

Get a bulk buy discount

Add 50 more to save 38%

View bulk pricing options

Subtotal (1 unit)*

€5.23

(exc. VAT)

€6.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 929 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€5.23-
50 - 99€3.2438%
100 - 249€3.1739%
250 - 499€3.0741%
500 +€3.0142%

*price indicative

Packaging Options:
RS Stock No.:
259-1568
Mfr. Part No.:
KP234XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Barometric Pressure Sensor

Product Type

Barometric Pressure Sensor

Typical Sensitivity

45mV/kPa

Mount Type

Surface

Package Type

PG-DSOF-8-16

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Operating Pressure

115 kPa

Maximum Supply Voltage

5.5V

Accuracy

±1.5 kPa

Maximum Operating Temperature

125°C

Maximum Output Voltage

4.7V

Width

8.6mm

Height

2.8mm

Series

KP234

Length

7mm

Standards/Approvals

RoHS

Minimum Operating Pressure

40kPa

Minimum Operating Temperature

-40°C

Minimum Output Voltage

200mV

Automotive Standard

AEC

Infineon KP234 Series Barometric Pressure Sensor, 40 to 115kPa Operating Range, ±1.5kPa Accuracy - KP234XTMA1


This barometric pressure sensor measures atmospheric pressure for automotive applications and related systems. It operates across a defined pressure span suitable for altitude and environment sensing while complying with automotive-quality construction and RoHS limits. The component is intended for surface-mounted assemblies and accepts a standard low-voltage supply.

Features and Benefits:


• 45mV/kPa sensitivity provides clear analogue conversion for control systems
• 4.5 to 5.5V supply range enables compatibility with common vehicle voltages
• ±1.5kPa accuracy supports precise pressure-based calculations
• -40°C to 125°C temperature tolerance permits high-temperature deployment
• AEC automotive standardisation ensures suitability for vehicle electronics

Applications


• Suitable for intake-air pressure compensation in engine systems
• Ideal for cabin altitude regulation and climate-control loops
• Used for environmental monitoring in telematics modules
• Can be used for barometric correction in navigation devices

What packaging and mounting approach does it use?


The device is supplied in a PG-DSOF-8-16 package and is intended for surface mounting.

How many electrical connections are available and what is the output range?


It provides eight pins and an output that spans approximately 0.2V to 4.7V depending on pressure.

What supply voltages are acceptable for operation?


The unit functions with supply voltages from 4.5V up to a maximum of 5.5V.

What pressure extremes can it measure reliably?


It operates over a minimum pressure of 40kPa up to a maximum of 115kPa.

Are there environmental certifications or limits to note?


The component meets RoHS requirements and is rated for operation between -40°C and 125°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy