RS PRO Brown 0.2 mm² Hook Up Wire, 24 AWG, 1/0.51 mm, 50m, ETFE Insulation
- RS Stock No.:
- 207-7126
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 207-7126
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.2 mm² | |
| Sheath Colour | Brown | |
| Cable Shape | Single Core | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 1/0.51 mm | |
| Length | 50m | |
| Insulation Material | ETFE | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +160°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Single Core | |
| Series | RS PRO | |
| Hook Up Wire Type | High Temperature | |
| Insulation Wall Thickness | 0.15mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.2 mm² | ||
Sheath Colour Brown | ||
Cable Shape Single Core | ||
American Wire Gauge 24 AWG | ||
Core Strands 1/0.51 mm | ||
Length 50m | ||
Insulation Material ETFE | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +160°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Single Core | ||
Series RS PRO | ||
Hook Up Wire Type High Temperature | ||
Insulation Wall Thickness 0.15mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN
RS PRO ETFE Equipment Wire – 24 AWG
The RS PRO range of ETFE insulated wire keeps on improving. We are pleased to offer a selection of 24 AWG equipment wire that is flexible, constructed from silver-plated copper wire, and insulated with ETFE. This high-quality single-core wire is the ideal solution for electronic wiring and solderless wrap connections and compatible high-temperature applications.
Benefits of a copper conductor
Copper is the go-to metal for nearly all cable wiring due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire.
Benefits of ETFE equipment wire
ETFE equipment wire is commonly used in extreme environments. They offer high temperature, low smoke, and flame-retardant properties and resistance to chemicals, oils, fuels, and water.
Features and Benefits
• Voltage rating 300 V
• Silver-plated copper wire
• Insulation: ETFE
• Supplied on 50 m reel
• RoHS
Specification
• 24 AWG (American Wire Gauge)
• Core Strands: 1/0.51 mm
• Conductor dimensions: 0.51±0.01 mm
• Cross-Sectional Area: 0.2 mm²
• Insulation dimension: 0.81±0.05 mm
• Insulation tensile strength: ≧34.5 Mpa
• Insulation elongation: ≧100%
• Rated Temperature: - 65 °C to +160 °C
RS PRO ETFE Equipment Wire Colour Option
• Green, 50 m reel = RS Stock no: 207-7122
• Yellow, 50 m reel = RS Stock no: 207-7123
• Orange, 50 m reel = RS Stock no: 207-7124
• Blue, 50 m reel = RS Stock no: 207-7125
• Brown, 50 m reel = RS Stock no: 207-7126
• Grey, 50 m reel = RS Stock no: 207-7127
• Violet, 50 m reel = RS Stock no: 207-7128
• White, 50 m reel = RS Stock no: 207-7150
• Black, 50 m reel = RS Stock no: 207-7154
• Red, 50 m reel = RS Stock no: 207-7155
Applications
ETFE Equipment Wire has a variety of application use such as;
• Industrial electrical installations
• Harsh environments
• Electronic equipment
Why would you choose RS PRO for equipment wire?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products has been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO White 0.2 mm² Hook Up Wire 1/0.51 mm ETFE Insulation
- RS PRO Black 0.2 mm² Equipment Wire 1/0.51 mm ETFE Insulation
- RS PRO Brown 0.2 mm² Hook Up Wire 11 x 160 μm 100 m, Polyethylene
- RS PRO Brown 0.2 mm² Hook Up Wire 11 x 0.16 mm 100 m, Polyethylene
- Alpha Wire Hookup Wire PVC Series Brown 0.2 mm² Hook Up Wire 1 x 0.51 mm 30 m, Polyvinyl
- RS PRO Red Hook Up Wire 1 x 0.51 mm 50 m, Ethylene Tetrafluoroethylene
- RS PRO Orange Hook Up Wire 1 x 0.51 mm 50 m, Ethylene Tetrafluoroethylene
- Habia H-WZT Series Red 0.2 mm² Hook Up Wire 1 ETFE Insulation, H-WZT 2401 RED B100
