Martindale MARPD440S Proving Unit 200mA 440V ac LED, RSCAL
- RS Stock No.:
- 193-5355
- Mfr. Part No.:
- MARPD440S
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€192.21
(exc. VAT)
€236.42
(inc. VAT)
In Stock
- 10 unit(s) ready to ship
- Plus 7 unit(s) shipping from 15 October 2026
- Plus 6 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.21 |
*price indicative
- RS Stock No.:
- 193-5355
- Mfr. Part No.:
- MARPD440S
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Proving Unit | |
| Output Voltage | 440V ac | |
| Display Type | LED | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 35mm | |
| Length | 150mm | |
| Weight | 350g | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Calibrated | RSCAL | |
| Test Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Proving Unit | ||
Output Voltage 440V ac | ||
Display Type LED | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Height 35mm | ||
Length 150mm | ||
Weight 350g | ||
Standards/Approvals No | ||
Width 80mm | ||
Calibrated RSCAL | ||
Test Current 200mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Martindale PD440S is a direct replacement for the industry standard PD440. Its voltage output is matched to the VI13800, the MTL10 and MTL20 Drummond test lamps and all other 440V voltage indicators and testers.
In addition to all the benefits of the industry standard Martindale PD440 and PD690 proving units, the S models feature a tough overmoulded low profile case and come with an MG3 magnetic hanger (excluding kits). They are fast and easy to use, instantly supplying the test voltage for both high and low impedance voltage indicators, test lamps and meters.
Its good practice to match the output voltage of the proving unit with the voltage range of the instrument to be proved. The new S and SX Series simplify matching devices as they are colour coded with Martindale voltage indicators.
Safely and simply proves the operation of voltage indicators and test lamps up to 440V
Essential for implementing effective safe isolation procedures
Tough over-moulded low profile design
Long battery life with low battery indicator
Includes MAG3 high strength magnetic hanger
Colour coded for voltage output
Related links
- Martindale MARPD440SX Proving Unit 200mA 440V ac LED, RSCAL
- Martindale PD440SX Proving Unit 200mA 440V ac LED
- Martindale PD440S Proving Unit 200mA 440V ac LED
- Martindale PD440SRDX Proving Unit 200mA 440V ac/dc, RSCAL
- Martindale PD440SRDX Proving Unit 200mA 440V ac/dc
- Martindale MARPD690SX Proving Unit 200mA 690V ac LED, RSCAL
- Martindale MARPD690S Proving Unit 200mA 690V ac LED, RSCAL
- Martindale PD690S Proving Unit 200mA 690V ac LED
