Martindale MARPD690S Proving Unit 200mA 690V ac LED, RSCAL
- RS Stock No.:
- 193-5357
- Mfr. Part No.:
- MARPD690S
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€200.31
(exc. VAT)
€246.38
(inc. VAT)
In Stock
- 20 unit(s) ready to ship
- Plus 14 unit(s) shipping from 15 October 2026
- Plus 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.31 |
*price indicative
- RS Stock No.:
- 193-5357
- Mfr. Part No.:
- MARPD690S
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Proving Unit | |
| Output Voltage | 690V ac | |
| Display Type | LED | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 35mm | |
| Weight | 350g | |
| Standards/Approvals | No | |
| Length | 150mm | |
| Width | 80mm | |
| Calibrated | RSCAL | |
| Test Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Proving Unit | ||
Output Voltage 690V ac | ||
Display Type LED | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Height 35mm | ||
Weight 350g | ||
Standards/Approvals No | ||
Length 150mm | ||
Width 80mm | ||
Calibrated RSCAL | ||
Test Current 200mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
Safely and simply proves the operation of voltage indicators and test lamps up to 690V
Essential for implementing effective safe isolation procedures
Tough over-moulded low profile design
Long battery life with low battery indicator
Includes MAG3 high strength magnetic hanger
Colour coded for voltage output
Related links
- Martindale MARPD690SX Proving Unit 200mA 690V ac LED, RSCAL
- Martindale PD690S Proving Unit 200mA 690V ac LED
- Martindale PD690SX Proving Unit 200mA 690V ac LED
- Martindale MARPD440SX Proving Unit 200mA 440V ac LED, RSCAL
- Martindale MARPD440S Proving Unit 200mA 440V ac LED, RSCAL
- Martindale PD440S Proving Unit 200mA 440V ac LED
- Martindale PD440SX Proving Unit 200mA 440V ac LED
- Martindale PD440SRDX Proving Unit 200mA 440V ac/dc, RSCAL
