Martindale PD440SRDX Proving Unit 200mA 440V ac/dc, RSCAL
- RS Stock No.:
- 288-1157
- Mfr. Part No.:
- PD440SRDX
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€219.98
(exc. VAT)
€270.58
(inc. VAT)
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.98 |
*price indicative
- RS Stock No.:
- 288-1157
- Mfr. Part No.:
- PD440SRDX
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Proving Unit | |
| Output Voltage | 440V ac/dc | |
| Battery Type | AA Alkaline | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 35mm | |
| Length | 150mm | |
| Weight | 355g | |
| Test Current | 200mA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Proving Unit | ||
Output Voltage 440V ac/dc | ||
Battery Type AA Alkaline | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 35mm | ||
Length 150mm | ||
Weight 355g | ||
Test Current 200mA | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The PD440SRDX is fast and easy to use, instantly supplying the full test voltage for both high and low-impedance voltage indicators, test lamps and meters. It comes complete with an over-moulded low-profile case and a magnetic hanger. The PD440SRDX has a unique CALCHECK feature, making it easy to verify the insulation and low resistance ranges on 18th Edition multifunction testers Ideal for proving indicators and measurement devices up to 440V AC or DC and to check the operation of 18th Edition installation testers.
Switchable AC / DC output mode via push button
CALCHECK for verification of resistance ranges on 18th Edition testers
Stepped voltage output matched to two-pole tester thresholds
Tough overmoulded low profile design
Long battery life with low battery indicator and auto power off
Related links
- Martindale PD440SRDX Proving Unit 200mA 440V ac/dc
- Martindale MARPD440SX Proving Unit 200mA 440V ac LED, RSCAL
- Martindale MARPD440S Proving Unit 200mA 440V ac LED, RSCAL
- Martindale PD440SX Proving Unit 200mA 440V ac LED
- Martindale PD440S Proving Unit 200mA 440V ac LED
- Martindale PD440SRD Proving Unit 440V ac/dc, RSCAL
- Martindale MARPD690SX Proving Unit 200mA 690V ac LED, RSCAL
- Martindale MARPD690S Proving Unit 200mA 690V ac LED, RSCAL
