Martindale MARPD690SX Proving Unit 200mA 690V ac LED, RSCAL
- RS Stock No.:
- 193-5358
- Mfr. Part No.:
- MARPD690SX
- Manufacturer:
- Martindale
Discontinued
- RS Stock No.:
- 193-5358
- Mfr. Part No.:
- MARPD690SX
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Proving Unit | |
| Output Voltage | 690V ac | |
| Display Type | LED | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Weight | 350g | |
| Width | 80mm | |
| Height | 35mm | |
| Length | 150mm | |
| Test Current | 200mA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Proving Unit | ||
Output Voltage 690V ac | ||
Display Type LED | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Weight 350g | ||
Width 80mm | ||
Height 35mm | ||
Length 150mm | ||
Test Current 200mA | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
Safely proves the operation of voltage indicators and test lamps up to 690V
Unique CALCHECK function for multifunction installation tests
Individual LED indicators matched to voltage indicator thresholds
Long battery life with low battery indicator
Includes MAG3 high strength magnetic hanger
Colour coded for voltage output
Related links
- Martindale MARPD690S Proving Unit 200mA 690V ac LED, RSCAL
- Martindale PD690S Proving Unit 200mA 690V ac LED
- Martindale PD690SX Proving Unit 200mA 690V ac LED
- Martindale MARPD440SX Proving Unit 200mA 440V ac LED, RSCAL
- Martindale MARPD440S Proving Unit 200mA 440V ac LED, RSCAL
- Martindale PD440S Proving Unit 200mA 440V ac LED
- Martindale PD440SX Proving Unit 200mA 440V ac LED
- Martindale PD440SRDX Proving Unit 200mA 440V ac/dc, RSCAL
