Martindale MARPD440SX Proving Unit 200mA 440V ac LED, RSCAL
- RS Stock No.:
- 193-5356
- Mfr. Part No.:
- MARPD440SX
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€214.19
(exc. VAT)
€263.45
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 8 unit(s) shipping from 15 October 2026
- Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.19 |
*price indicative
- RS Stock No.:
- 193-5356
- Mfr. Part No.:
- MARPD440SX
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Proving Unit | |
| Output Voltage | 440V ac | |
| Display Type | LED | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Weight | 350g | |
| Height | 35mm | |
| Length | 150mm | |
| Calibrated | RSCAL | |
| Test Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Proving Unit | ||
Output Voltage 440V ac | ||
Display Type LED | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Width 80mm | ||
Standards/Approvals No | ||
Weight 350g | ||
Height 35mm | ||
Length 150mm | ||
Calibrated RSCAL | ||
Test Current 200mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
Safely proves the operation of voltage indicators and test lamps up to 440V
Unique CALCHECK function for multifunction installation tests
Individual LED indicators matched to voltage indicator thresholds
Long battery life with low battery indicator
Includes MAG3 high strength magnetic hanger
Colour coded for voltage output
Related links
- Martindale MARPD440S Proving Unit 200mA 440V ac LED, RSCAL
- Martindale PD440SX Proving Unit 200mA 440V ac LED
- Martindale PD440S Proving Unit 200mA 440V ac LED
- Martindale PD440SRDX Proving Unit 200mA 440V ac/dc, RSCAL
- Martindale PD440SRDX Proving Unit 200mA 440V ac/dc
- Martindale MARPD690SX Proving Unit 200mA 690V ac LED, RSCAL
- Martindale MARPD690S Proving Unit 200mA 690V ac LED, RSCAL
- Martindale PD690S Proving Unit 200mA 690V ac LED
