Martindale PD440SRD Proving Unit 440V ac/dc, RSCAL

Subtotal (1 unit)*

€208.41

(exc. VAT)

€256.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€208.41

*price indicative

RS Stock No.:
288-1152
Mfr. Part No.:
PD440SRD
Manufacturer:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Product Type

Proving Unit

Output Voltage

440V ac/dc

Battery Type

AA Alkaline

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Width

80mm

Weight

355g

Height

35mm

Standards/Approvals

RoHS

Length

150mm

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
PH
Proves the operation of voltage indicators, multimeters and test lamps up to 440V

The PD440SRD is fast and easy to use, instantly supplying the full test voltage for both high and low-impedance voltage indicators, test lamps and meters. It comes complete with an over moulded low-profile case with a magnetic hanger. Ideal for proving indicators and measurement devices up to 440V AC or DC in commercial and industrial applications.

Switchable AC / DC output mode via push button

Stepped voltage output matched to two-pole tester thresholds

Tough overmoulded low profile design

Long battery life with low battery indicator and auto power off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy