Martindale PD690SRD Proving Unit 690V ac/dc, RSCAL

Subtotal (1 unit)*

€225.76

(exc. VAT)

€277.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship
  • Plus 9 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€225.76

*price indicative

RS Stock No.:
288-1163
Mfr. Part No.:
PD690SRD
Manufacturer:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Product Type

Proving Unit

Output Voltage

690V ac/dc

Battery Type

AA Alkaline

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Width

80mm

Standards/Approvals

RoHS

Weight

355g

Height

35mm

Length

150mm

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
PH

690V AC / DC proving device


The PD690SRD is fast and easy to use, instantly supplying the full test voltage for both high and low impedance voltage indicators, test lamps and meters. It comes complete with an over-moulded low-profile case with magnetic hanger. Proves the operation of voltage indicators, multimeters and test lamps up to 690V AC and is Ideal for higher voltage, three-phase commercial and industrial applications.

Suitable for use with voltage indicators up to 690V

Stepped voltage output matched to two-pole tester thresholds

Switchable AC / DC output mode via push button

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy