ifm electronic Inductive Rectangular Proximity Sensor, 15 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 162-783
- Mfr. Part No.:
- IM5022
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€114.92
(exc. VAT)
€141.35
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.92 |
*price indicative
- RS Stock No.:
- 162-783
- Mfr. Part No.:
- IM5022
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Series | IM5 | |
| Switching Frequency | 250 Hz | |
| Switching Current | 250 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 15 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 40mm | ||
Mounting Type Flush | ||
Series IM5 | ||
Switching Frequency 250 Hz | ||
Switching Current 250 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers reliable detection through advanced electrical design, ensuring precise measurements for various applications. With PNP output function selectable between normally open and normally closed, this sensor excels in environments demanding versatility. The sensor is engineered for robust performance, featuring a protection class of II and designed to withstand ambient temperatures ranging from -25°C to 80°C. Its compact rectangular housing not only provides durability but is also suitable for flush mounting. Ideal for diverse industrial settings, it guarantees accuracy and efficiency in every use, effectively facilitating automation processes with minimal disruption.
Long sensing range for use in conveying
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Clearly visible indication of the switching status
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
