ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP/NPN NO/NC, 5 → 36 V dc
- RS Stock No.:
- 185-258
- Mfr. Part No.:
- IS5049
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€86.54
(exc. VAT)
€106.44
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.54 |
*price indicative
- RS Stock No.:
- 185-258
- Mfr. Part No.:
- IS5049
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Cable Length | 4m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 5 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 28mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Series | IS | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Cable Length 4m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 5 → 36 V dc | ||
IP Rating IP67 | ||
Length 28mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
Series IS | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is crafted for high-precision automation with a compact, space-saving rectangular housing. It operates across a broad voltage range and features robust protection against reverse polarity and short-circuits, ensuring long-term reliability. Designed for flush mounting, it delivers accurate detection of metallic objects with minimal operating distance. This sensors straightforward installation and lightweight design help minimize downtime and maintenance, enhancing overall operational efficiency.
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Output function normally open or normally closed programmable
Two-wire technology
For use where space is restricted
Very high switching frequency
Output function normally open or normally closed programmable
Two-wire technology
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
