ifm electronic Capacitive Rectangular Proximity Sensor, 12 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 162-826
- Mfr. Part No.:
- KQ6005
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€123.07
(exc. VAT)
€151.38
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.07 |
*price indicative
- RS Stock No.:
- 162-826
- Mfr. Part No.:
- KQ6005
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Body Style | Rectangular | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Cable Length | 100mm | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 20mm | |
| Mounting Type | Non-Flush | |
| Communication Protocol | IO-LINK | |
| Switching Current | 100 mA | |
| Switching Frequency | 10 Hz | |
| Shielding | Unshielded | |
| Series | KQ6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Body Style Rectangular | ||
Detection Range 12 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Cable Length 100mm | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 20mm | ||
Mounting Type Non-Flush | ||
Communication Protocol IO-LINK | ||
Switching Current 100 mA | ||
Switching Frequency 10 Hz | ||
Shielding Unshielded | ||
Series KQ6 | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is engineered for precision in challenging environments, utilising advanced technology to detect non-metallic substances effectively. Ideal for various applications, it excels in sensing through container walls and on bypass pipes. With a robust construction and high protection ratings, this sensor ensures durability and reliability, delivering outstanding performance even under harsh conditions. Its versatile mounting options and compact dimensions make it suitable for numerous installations, providing users with exceptional flexibility. Additionally, the ability to switch between normally open and normally closed output functions enhances its adaptability to differing operational demands.
Output function normally open or normally closed programmable
Clearly visible indication of the switching status by LED
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link
Clearly visible indication of the switching status by LED
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link
Related links
- ifm electronic Capacitive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
