ifm electronic Capacitive Rectangular Proximity Sensor, 12 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 163-143
- Mfr. Part No.:
- KQ6002
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€108.56
(exc. VAT)
€133.53
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.56 |
*price indicative
- RS Stock No.:
- 163-143
- Mfr. Part No.:
- KQ6002
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Detection Range | 12 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 48mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 10 Hz | |
| Series | KQ6 | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Detection Range 12 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 48mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 10 Hz | ||
Series KQ6 | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor revolutionises the way you detect materials with precision and reliability. Designed for versatility, it excels in challenging environments, being suitable for both dry bulk materials and liquids. Its innovative design, equipped with an IO-Link communication interface, offers seamless integration into existing systems. The maximum sensing range of 12 mm ensures accurate detection through non-metallic containers, making it ideal for a variety of applications. With a robust housing and protection classes up to IP69K, this sensor is engineered to withstand harsh operational conditions. You can trust this product to deliver consistent performance and accuracy across diverse industrial settings, backed by a manufacturer renowned for quality and technological advancement.
Output function normally open or normally closed programmable
Clearly visible indication of the switching status by LED
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link
Clearly visible indication of the switching status by LED
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link
Related links
- ifm electronic Capacitive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
