ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 185-730
- Mfr. Part No.:
- IG5560
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€80.05
(exc. VAT)
€98.46
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.05 |
*price indicative
- RS Stock No.:
- 185-730
- Mfr. Part No.:
- IG5560
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 89mm | |
| Mounting Type | Non-Flush | |
| Series | IG5 | |
| Switching Frequency | 300 Hz | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 89mm | ||
Mounting Type Non-Flush | ||
Series IG5 | ||
Switching Frequency 300 Hz | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed specifically for applications requiring precision and reliability. With its robust construction and advanced electrical design, this sensor excels in detecting metallic objects with utmost accuracy. The M18 threaded housing ensures a secure fit, making it suitable for various industrial settings. Operating efficiently in ambient temperatures ranging from -25°C to 80°C, it demonstrates exceptional versatility in challenging environments. Featuring a sensing range of 8 mm and housed in a high protection class of IP67, users can trust this sensor to perform under demanding conditions while withstanding dust and moisture. Its pivotal role in automation projects enhances productivity while ensuring safety and reliability.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V
