ifm electronic Capacitive Rectangular Proximity Sensor, 12 mm Detection, PNP NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

€80.82

(exc. VAT)

€99.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.82

*price indicative

RS Stock No.:
185-406
Mfr. Part No.:
KQ5101
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Capacitive

Detection Range

12 mm

Body Style

Rectangular

Output Function

NO/NC

Digital Switching Output Type

PNP

Cable Length

100mm

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP69K

Length

48mm

Mounting Type

Non-Flush

Communication Protocol

IO-LINK

Series

KQ

Shielding

Unshielded

Switching Frequency

10 Hz

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers precise detection with an adjustable sensing range, housed in a compact, rectangular design for easy integration. It supports IO-Link communication for seamless automation system integration and operates effectively across a broad temperature range. The sensor’s robust construction includes overload and short-circuit protection, ensuring durability and reliable performance in various applications.

Output function normally open or normally closed programmable
Clearly visible indication of the switching status by LED
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link

Related links