ifm electronic Capacitive Rectangular Proximity Sensor, 12 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 185-409
- Mfr. Part No.:
- KQ6007
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€126.75
(exc. VAT)
€155.90
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.75 |
*price indicative
- RS Stock No.:
- 185-409
- Mfr. Part No.:
- KQ6007
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Detection Range | 12 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Cable Length | 10m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 48mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 10 Hz | |
| Communication Protocol | IO-LINK | |
| Shielding | Unshielded | |
| Series | KQ | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Detection Range 12 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Cable Length 10m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 48mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Non-Flush | ||
Switching Frequency 10 Hz | ||
Communication Protocol IO-LINK | ||
Shielding Unshielded | ||
Series KQ | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor sets a new standard in precision and durability, ideal for industrial applications requiring reliable detection through non-metallic barriers. It features a robust rectangular housing with IP65, IP67, and IP69K protection, ensuring performance in harsh environments. With a sensing range of 12 mm and integration of IO-Link, it provides flexibility and ease of use in automation systems. This sensor excels in both detection and monitoring tasks, combining advanced technology with a compact, user-friendly design for optimal performance.
Output function normally open or normally closed programmable
Automatic detection of the output load PNP/NPN
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link
Automatic detection of the output load PNP/NPN
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link
Related links
- ifm electronic Capacitive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
