Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 246-166
- Mfr. Part No.:
- 134796 E53KBL18T110E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€93.70
(exc. VAT)
€115.25
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.70 |
*price indicative
- RS Stock No.:
- 246-166
- Mfr. Part No.:
- 134796 E53KBL18T110E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 250 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 250 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor offers a sleek, cylindrical design and advanced sensing capabilities. With a compact dimensions and robust construction, it seamlessly fits into various industrial applications. The switch detects objects at a distance of 15 mm, providing reliable performance in diverse environments. Designed for ease of installation and strong resistance to environmental factors, it delivers superior durability and efficiency.
Capacitive sensing technology offers reliable object detection
Insulated housing maximises safety during operation
IP65 rating ensures protection against dust and water ingress
Non flush mounting method provides added flexibility in positioning
Low power consumption extends the lifespan of the switch
Red LED indicator clearly signals switching status
Short circuit protection prevents damage in extreme conditions
Robust construction withstands mechanical shocks and vibrations
Insulated housing maximises safety during operation
IP65 rating ensures protection against dust and water ingress
Non flush mounting method provides added flexibility in positioning
Low power consumption extends the lifespan of the switch
Red LED indicator clearly signals switching status
Short circuit protection prevents damage in extreme conditions
Robust construction withstands mechanical shocks and vibrations
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
