Omron Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS Stock No.:
- 214-7077
- Distrelec Article No.:
- 301-37-125
- Mfr. Part No.:
- E2EC-C1R5D1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€321.42
(exc. VAT)
€395.35
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.42 |
*price indicative
- RS Stock No.:
- 214-7077
- Distrelec Article No.:
- 301-37-125
- Mfr. Part No.:
- E2EC-C1R5D1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 2m | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Diameter | 2.9 mm | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1.5 kHz | |
| Maximum Switching Frequency | 1.5kHz | |
| Series | E2E2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 2m | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Diameter 2.9 mm | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1.5 kHz | ||
Maximum Switching Frequency 1.5kHz | ||
Series E2E2 | ||
The Omron E2EC series sensor having shielded with pre wired sensor having DC 2 wire output having 2 M cable.. This proximity sensor is shielded with NO operation mode. This proximity sensor have 1.5 mm sensing distance.
IP degree of protection is IP67
Operating temperature is -25°C to 70°C
Operating temperature is -25°C to 70°C
Related links
- Omron Inductive Smooth Barrel Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
