Omron Inductive Block Proximity Sensor, 2.5 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 808-6497
- Mfr. Part No.:
- E2S-W25 1M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€70.36
(exc. VAT)
€86.54
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.36 |
*price indicative
- RS Stock No.:
- 808-6497
- Mfr. Part No.:
- E2S-W25 1M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 2.5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 1m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 20mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Polyarylate | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 50 mA | |
| Switching Frequency | 1 kHz | |
| Series | E2S | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE | |
| Maximum Operating Temperature | +70°C | |
| Depth | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 2.5 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 1m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 20mm | ||
Mounting Type Non-Flush | ||
Housing Material Polyarylate | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 50 mA | ||
Switching Frequency 1 kHz | ||
Series E2S | ||
Maximum Switching Frequency 1kHz | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
Standards Met CE | ||
Maximum Operating Temperature +70°C | ||
Depth 7.8mm | ||
- COO (Country of Origin):
- CN
Omron E2S Series Proximity Sensor, 2.5mm Detection Range, IP67 - E2S-W25 1M
This proximity sensor is designed for various industrial applications, delivering precise performance. It utilises inductive technology for effective detection of metallic objects. With a compact block design and a detection range of 2.5mm, it integrates easily into automated systems, enhancing operational efficiency.
Features & Benefits
• 2.5mm detection range for accurate sensing
• PNP output for compatibility with numerous automation systems
• IP67 rating guards against dust and water ingress
• Non-flush mounting facilitates installation in limited spaces
• CE certified for adherence to safety and quality standards
• Reverse polarity and short circuit overload protection improve reliability
• PNP output for compatibility with numerous automation systems
• IP67 rating guards against dust and water ingress
• Non-flush mounting facilitates installation in limited spaces
• CE certified for adherence to safety and quality standards
• Reverse polarity and short circuit overload protection improve reliability
Applications
• Suitable for assembly line automation for precise part positioning
• Used in packaging machinery for object detection and counting
• Ideal for conveyor systems to prevent jams and errors
• Employed in robotic for accurate movement guidance
• Used in packaging machinery for object detection and counting
• Ideal for conveyor systems to prevent jams and errors
• Employed in robotic for accurate movement guidance
What environment can this sensor operate in?
This sensor functions effectively between -25°C and +70°C, suitable for a range of industrial environments.
How is the installation carried out?
Installation is straightforward using the pre-cabled connection for quick setup.
Can it be used for non-metallic object detection?
It is primarily designed for the detection of metallic objects and may not be appropriate for non-metallic materials.
What are the benefits of the IP67 rating?
The IP67 rating ensures protection against dust and immersion in water, making it suitable for harsh conditions.
What current load can the output handle?
The output can manage a maximum switching current of 50mA, ideal for most control applications.
Related links
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Rectangular Proximity Sensor PNP NC, 12 → 24 V dc
