EAO Push Button Actuator for Use with Switching Devices

Subtotal (1 unit)*

€15.90

(exc. VAT)

€19.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.90

*price indicative

RS Stock No.:
442-374
Mfr. Part No.:
19-481.035
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

For Use With

Switching Devices

Colour

Black

Standards/Approvals

2011/65/EC (RoHS)

COO (Country of Origin):
CH
The EAO Actuator is an expertly designed component that excels in both functionality and aesthetic appeal. Its square front design, measuring 9 mm x 9 mm, features a sleek black bezel crafted from durable plastic, ensuring it effortlessly complements a variety of panel interfaces. This product stands out due to its illuminated lens, providing enhanced visibility in low-light environments while maintaining a modern look. Built for ease of use, it supports a maintained switching action ideal for consistent operational feedback. With a robust mechanical lifecycle and low-level switching system, this actuator caters perfectly to both commercial and industrial applications, ensuring reliability and longevity in every setting.

Designed with a square front for a modern aesthetic

Illuminated lens enhances visibility in various lighting conditions

Constructed from durable plastic for long-lasting use

Supports a maintained switching action for reliable operation

Plug-in terminal feature simplifies wiring and installation

Compact design optimises space on control panels

Low-level switching is tailored for low voltages and currents

Resilient to environmental conditions with an IP40 rating

Achieves a mechanical lifetime of 5 million cycles, ensuring durability

Shock resistance ensures operational integrity in dynamic settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy