EAO White Push Button Actuator
- RS Stock No.:
- 442-567
- Mfr. Part No.:
- 45-2845.2E90.002
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.84
(exc. VAT)
€36.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.84 |
*price indicative
- RS Stock No.:
- 442-567
- Mfr. Part No.:
- 45-2845.2E90.002
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | IEC 600686, IEC 600687, REACH, RoHS, IEC 6071 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals IEC 600686, IEC 600687, REACH, RoHS, IEC 6071 | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is engineered to elevate your control systems with precision and reliability. With a sleek, round design and a robust metal construction, it combines aesthetics with functionality. The actuator's carefully crafted dimensions ensure seamless integration into panel mount configurations, while its maintained switching action offers consistent performance across four positions. Perfect for environments demanding durability, it boasts excellent protection ratings, making it an ideal choice for various applications. With operating conditions ranging from -25 °C to +70 °C, this component is built to withstand challenging climates. Its lightweight build doesnt compromise on strength, ensuring longevity without adding unnecessary bulk to your systems. Experience the next level of operational excellence with this meticulously designed actuator.
Designed for easy panel mounting to streamline installation
Durable metal bezel enhances visual appeal and structural integrity
Round lever shape promotes user-friendly operation
Optimised for a wide temperature range to ensure reliable performance
IP66, IP67, and IP69K ratings provide exceptional front protection against the elements
Maintained switching action guarantees stability in various applications
Lightweight design contributes to efficient handling and installation processes
Compliant with REACH and RoHS standards for environmentally conscious choice
