EAO Red Push Button Actuator
- RS Stock No.:
- 442-829
- Mfr. Part No.:
- 45-280S.4D20.003
- Manufacturer:
- EAO
Subtotal (1 unit)*
€46.98
(exc. VAT)
€57.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.98 |
*price indicative
- RS Stock No.:
- 442-829
- Mfr. Part No.:
- 45-280S.4D20.003
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, REACH Compliant, IEC 60721, RoHS Compliant | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, REACH Compliant, IEC 60721, RoHS Compliant | ||
Actuator Colour Red | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is designed for precision and reliability, making it an ideal choice for various applications. Featuring a round front with a diameter of 38 mm, its sleek design melds seamlessly into contemporary control panels. The actuator's robust metal construction ensures durability, while the red plastic lever not only enhances visibility but also contributes to its user-friendly operation. Engineered for momentary switching action, this actuator provides flexibility with three distinct positions, allowing for versatile functionality in a myriad of settings. With a comprehensive range of ambient protections and a wide operating temperature, it stands resilient against environmental challenges. Whether for heavy-duty machinery or lightweight applications, this actuator promises exceptional performance and longevity.
IP66, IP67, and IP69K ratings ensure robust environmental protection
Mechanical operation supports one million cycles, offering sustained performance
A wide operational temperature range from -25 °C to +70 °C enhances adaptability
Panel mounting design simplifies installation in diverse technical setups
Red lever colour improves accessibility and immediate identification during use
Flush design integrates neatly into control panels for a streamlined appearance
It complies with both REACH and RoHS standards for environmentally conscious consumers
