EAO Push Button Actuator for Use with Switching Devices

Subtotal (1 unit)*

€17.17

(exc. VAT)

€21.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.17

*price indicative

RS Stock No.:
443-783
Mfr. Part No.:
45-280S.1C90.003
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

For Use With

Switching Devices

COO (Country of Origin):
CZ
The EAO Actuator, designed with precision, is a standout component for any control system, combining functionality with a sleek aesthetic. Its round front form, complemented by a black plastic bezel, is not only visually appealing but also robust, making it suitable for a variety of applications. The actuator's key feature lies in its momentary switch mechanism, providing users with an intuitive and responsive interface. Built to endure the rigours of daily use, this actuator boasts an impressive mechanical lifetime, ensuring it remains reliable over time. It is well-suited for panel mounting, offering a seamless integration into various environments, from industrial to commercial settings.

Actuator features a distinctive raised design for enhanced usability

Its substantial mechanical lifetime guarantees long-term reliability in demanding applications

Retaining high levels of user interaction, Actuator operates seamlessly in 3 switching positions

It thrives in challenging environments, with an operating temperature range of –25°C to +70°C

The unit is compliant with stringent environmental regulations, ensuring safety and sustainability

Its compact form factor allows for easy integration into existing systems without compromise

Designed to withstand high-pressure conditions, it offers IP66, IP67, and IP69K protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy