EAO White Push Button Actuator

Subtotal (1 unit)*

€46.98

(exc. VAT)

€57.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.98

*price indicative

RS Stock No.:
442-831
Mfr. Part No.:
45-280S.4D90.003
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

IEC 60068-2-27, RoHS Compliant, IEC 60721, REACH Compliant, IEC 60068-2-6

Actuator Colour

White

COO (Country of Origin):
CZ
The EAO Actuator is a versatile and robust component engineered for precision and durability across various applications. Featuring a sleek front design with a 38 mm round bezel in a sophisticated sand grey hue, this actuator excels in both aesthetic appeal and functionality. Its momentary-rest-momentary switching action provides clear feedback with three distinct positions, allowing for seamless operation in demanding environments. Designed for panel mounting with a minimal cut-out of 30.5 mm, this actuator is ideal for installations where space is at a premium. Engineered to withstand harsh conditions, its impressive IP66, IP67, and IP69K ratings guarantee protection against water and dust ingress, making it suitable for both indoor and outdoor applications. With a mechanical lifetime of one million operating cycles, this actuator ensures long-lasting performance, even in the most challenging settings.

Elegant sand grey finish enhances visual integration in any setting

Flush design offers a seamless, streamlined look on panels

Versatile lever design accommodates various user requirements

Constructed from metal for superior strength and durability

High mechanical lifetime ensures reliability for prolonged use

Wide operational temperature range supports diverse use cases

IP66, IP67, and IP69K ratings ensure resilience in tough environments

Designed for easy installation with a straightforward mounting process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy