EAO Red Push Button Actuator
- RS Stock No.:
- 443-798
- Mfr. Part No.:
- 45-280S.4C20.003
- Manufacturer:
- EAO
Subtotal (1 unit)*
€46.98
(exc. VAT)
€57.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.98 |
*price indicative
- RS Stock No.:
- 443-798
- Mfr. Part No.:
- 45-280S.4C20.003
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 60721, RoHS Compliant, REACH Compliant, IEC 60068-2-27, IEC 60068-2-6 | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 60721, RoHS Compliant, REACH Compliant, IEC 60068-2-27, IEC 60068-2-6 | ||
Actuator Colour Red | ||
- COO (Country of Origin):
- CZ
The EAO Actuator embodies precision and durability, ideal for panel mounting applications. Designed with a flush profile, it features a round front dimension of 38 mm, combining aesthetic appeal with functionality. The sand grey metal bezel not only enhances its visual appeal but also ensures robust performance in diverse environments. With a momentary switching action across three distinct positions, it offers reliable control at your fingertips. This actuator is engineered to withstand harsh conditions, boasting an impressive IP66, IP67, and IP69K rating, making it suitable for both indoor and outdoor applications. Its operational temperature range of -25 °C to +70 °C further confirms its versatility, while its mechanical lifetime of 1 million cycles ensures long-lasting operation. Perfect for various industries, this actuator is your go-to solution for reliable performance and exceptional build quality.
Momentary switching action allows for intuitive control
Flushed design integrates seamlessly into panel surfaces
Durable metal construction ensures longevity and resistance to wear
Versatile operating temperature range accommodates diverse applications
IP66, IP67, and IP69K ratings protect against dust and water ingress
Three switching positions provide flexibility for control configurations
Lightweight yet sturdy build enables easy installation without compromising strength
Mechanical lifetime of 1 million cycles reduces maintenance costs
Aesthetic sand grey colour enhances visual integration in any setting
