EAO Red Push Button Actuator
- RS Stock No.:
- 442-835
- Mfr. Part No.:
- 45-2819.1C20.003
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.17
(exc. VAT)
€21.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.17 |
*price indicative
- RS Stock No.:
- 442-835
- Mfr. Part No.:
- 45-2819.1C20.003
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 60068-2-6, RoHS Compliant, REACH Compliant, IEC 60068-2-27, IEC 60721 | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 60068-2-6, RoHS Compliant, REACH Compliant, IEC 60068-2-27, IEC 60721 | ||
Actuator Colour Red | ||
- COO (Country of Origin):
- CZ
The EAO actuator is designed for precision and reliability in various applications. With its robust construction and thoughtful design, it provides seamless operation across a variety of environments. The actuator features a compact round form with a black plastic bezel, ensuring it fits effortlessly into any panel. Engineered for user comfort, the lever, adorned in a striking red, offers a distinctive touch while being both durable and functional. Its maintained switching action facilitates easy control over complex machinery, making it an ideal choice for professionals seeking dependable performance in demanding settings.
Designed for panel mounting, ensuring secure installation
IP66, IP67, and IP69K ratings guarantee excellent dust and water resistance
Short lever design enhances usability without compromising on functionality
Robust mechanical lifetime ensures long-lasting performance in high-frequency applications
Temperature resilience allows reliable use in extreme conditions
Actuator's climate resistance makes it suitable for various environmental challenges
External diameter of the lever provides additional operational control
Aesthetically pleasing while maintaining high functionality
