EAO Push Button Actuator

Subtotal (1 unit)*

€77.91

(exc. VAT)

€95.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.91

*price indicative

RS Stock No.:
442-856
Mfr. Part No.:
51-376.F22D
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

CQC, UL, IEC 61058-1, DIN EN 60529, DNV, RoHS Compliant, CB (IEC 61058-1), EN 61058-1, EN/IEC 60947-5-1, REACH Compliant, ENEC (EN 61058-1), CSA

COO (Country of Origin):
CH
The EAO Actuator is designed for precision and reliability in demanding environments. Featuring a compact round shape with a front dimension of 18 mm, this device guarantees ease of installation with panel mounting capabilities. Its quality construction ensures durability, making it suitable for various applications where control and feedback are critical. The actuator exhibits robust electrical characteristics, including high switching ratings and excellent electrostatic discharge protection. An ideal choice for professionals seeking dependable performance, the actuator stands out with its smart design and superior engineering, ensuring optimal operation across a wide temperature range.

Compact design facilitates easy installation in limited spaces

Dual contact configuration enhances operational versatility

Resilient to extreme environmental conditions for reliability

Exceptional mechanical lifespan reduces the need for frequent replacements

IP65 rating guarantees robust protection against dust and water ingress

Self-cleaning switching system ensures consistent performance over time

Offers three distinct switching positions to suit varying applications

Plug-in terminal design simplifies wiring and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy