EAO Green Push Button Actuator
- RS Stock No.:
- 443-789
- Mfr. Part No.:
- 45-280S.2C50.003
- Manufacturer:
- EAO
Subtotal (1 unit)*
€19.20
(exc. VAT)
€23.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.20 |
*price indicative
- RS Stock No.:
- 443-789
- Mfr. Part No.:
- 45-280S.2C50.003
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, REACH Compliant, IEC 60721, RoHS Compliant | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, REACH Compliant, IEC 60721, RoHS Compliant | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is designed to elevate your control panel experience with its sleek and practical design. With a front diameter of 29.5 mm and a round form, it seamlessly fits into various mounting scenarios. Crafted from durable metal, it features a stylish silver bezel that combines aesthetics with robust functionality. The actuator operates with a momentary switching action, allowing for precise control in diverse applications. Whether you're in demanding industrial settings or more refined environments, this component is engineered to withstand a range of conditions, ensuring reliability and long-lasting performance.
The raised design facilitates easy operation and accessibility
It offers optimal protection with an impressive IP66, IP67, and IP69K rating
A green, short lever adds both visibility and user-friendly operation
Actuators mechanical lifetime reaches an impressive one million cycles
Its lightweight construction ensures effortless installation and handling
Operating temperatures range between -25 °C to +70 °C, accommodating varied environments
Designed for panel mounting, it simplifies assembly within control panels
Climate resistance ratings guarantee durability in challenging conditions
