EAO 704.9 Series Contact Block

Subtotal (1 unit)*

€2.17

(exc. VAT)

€2.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.17

*price indicative

RS Stock No.:
441-403
Mfr. Part No.:
704.941.1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Block Type

Contact Block

Series

704.9

Body/Fixing Collar Included

No

Standards/Approvals

RoHS‑compliant

COO (Country of Origin):
CH
The EAO snap-on base provides a reliable and aesthetically pleasing solution for various lighting applications. Crafted from high-quality plastic, this transparent and colourless accessory is ideal for seamless integration into your electrical setups. Designed to support the separate mounting of a lamp transformer, resistor block, or capacitor block, it not only enhances functionality but also maintains a sleek appearance. The lightweight construction of just 0.006 kg ensures easy handling and installation, making it a top choice for both professionals and DIY enthusiasts. Whether you're updating existing fixtures or embarking on a new project, this base offers the versatility and durability needed to excel in any environment.

Constructed from premium plastic for long-lasting performance

Transparent design ensures it blends effortlessly with surroundings

Lightweight at only 0.006 kg for easy handling and installation

Facilitates separate mounting of crucial electrical components

Designed to enhance the aesthetics of electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy