EAO 45-32 Series Lighting Unit, 240V, Amber Light
- RS Stock No.:
- 441-496
- Mfr. Part No.:
- 45-320.1F12
- Manufacturer:
- EAO
Subtotal (1 unit)*
€27.39
(exc. VAT)
€33.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.39 |
*price indicative
- RS Stock No.:
- 441-496
- Mfr. Part No.:
- 45-320.1F12
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Lighting Unit | |
| Product Type | Push Button Contact Block | |
| Voltage | 240V | |
| Illumination Colour | Amber | |
| Series | 45-32 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Lighting Unit | ||
Product Type Push Button Contact Block | ||
Voltage 240V | ||
Illumination Colour Amber | ||
Series 45-32 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element offers a versatile lighting solution tailored for various operational environments. Designed for front mounting, this product enhances visibility and safety with its vivid amber hue. Its dual operating voltage capability ensures adaptability across different systems, making it suitable for both AC and DC applications. The illumination element stands out not only for its aesthetic appeal but also for its robust electrical characteristics, ensuring reliable performance even under varying conditions. With an impressive luminous intensity range, it provides effective lighting that meets the needs of diverse applications. Additionally, it is engineered to comply with essential safety standards, making it a trusted choice for professionals seeking quality and reliability.
Front mounting design ensures easy installation and integration
Amber illumination enhances visibility in various settings
Versatile operating voltage caters to different electrical systems
Surge voltage resistance guarantees reliable performance under stress
Screw terminal connections support secure and stable electrical integration
Lightweight design facilitates uncomplicated handling and installation
RoHS compliant ensures environmental safety and sustainability
REACH compliant reflects adherence to industry safety standards
Related links
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Blue Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Green Light
