EAO 45-33 Series Test Element, 240V, Screw Terminal
- RS Stock No.:
- 441-979
- Mfr. Part No.:
- 45-330.1115
- Manufacturer:
- EAO
Subtotal (1 unit)*
€13.87
(exc. VAT)
€17.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.87 |
*price indicative
- RS Stock No.:
- 441-979
- Mfr. Part No.:
- 45-330.1115
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Test Element | |
| Product Type | Push Button Contact Block | |
| Voltage | 240V | |
| Series | 45-33 | |
| Contact Configuration | Screw Terminal | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS‑compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Test Element | ||
Product Type Push Button Contact Block | ||
Voltage 240V | ||
Series 45-33 | ||
Contact Configuration Screw Terminal | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS‑compliant | ||
- COO (Country of Origin):
- CZ
The EAO test module is engineered to offer versatility and reliability in various application settings. Designed with both operational efficiency and ease of use in mind, it supports both AC and DC voltages, making it a suitable choice for diverse electrical setups. Constructed with a screw terminal for secure connections, this module ensures a robust performance across various environments. With its lightweight design, it seamlessly integrates into existing installations without adding unnecessary bulk. Additionally, the module is accompanied by clear wiring diagrams, simplifying the installation process for technicians. This combination of functionality and user-friendliness makes it an essential component for any electrical project.
Supports a wide operating voltage range for flexibility
Lightweight design enhances portability and installation ease
Screw terminal connection provides reliable and secure performance
Includes comprehensive wiring diagrams for straightforward setup
Optimised for both AC and DC usage to cater to various applications
Perfect for front plate mounting, ensuring compatibility with existing setups
Related links
- EAO 45-33 Series Test Element, 240V
- Eaton RMQ Titan M22 Series Test Element, 264V ac
- Eaton RMQ Titan M22 Series Test Element 12V dc 240 V dc
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Blue Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Green Light
