EAO 45-32 Series Lighting Unit, 240V, Blue Light

Subtotal (1 unit)*

€27.39

(exc. VAT)

€33.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.39

*price indicative

RS Stock No.:
441-517
Mfr. Part No.:
45-320.1J12
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Block Type

Lighting Unit

Product Type

Push Button Contact Block

Voltage

240V

Illumination Colour

Blue

Series

45-32

Terminal Type

Screw

Body/Fixing Collar Included

No

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CZ
The EAO Illumination Element is designed for seamless integration into varied applications, elevating operational visibility and ensuring effective indication. With its blue lighting and robust construction, it is ideal for front mounting, making it suitable for diverse industrial environments. The dual operating voltage capability enhances versatility, accommodating both 24V and 240V systems, while the screw terminal design facilitates straightforward and secure installations. This product embodies reliability, making it a prime choice for professionals seeking quality and performance in illumination solutions.

Designed for front mounting, enabling easy integration into equipment

Unique blue illumination enhances visibility in dimly lit environments

Compatible with both AC and DC power sources, increasing application versatility

Built to withstand surge voltages, ensuring durability and longevity

Screw terminal configuration simplifies wiring and maintenance

Lightweight construction facilitates straightforward installation and handling

REACH and RoHS compliant, ensuring adherence to environmental standards

Provides a luminance intensity range that is effective for various indication needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy