RAFI RAFIX Series Contact & Light Block, 24V
- RS Stock No.:
- 524-785
- Mfr. Part No.:
- 1.30.078.041/0100
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-785
- Mfr. Part No.:
- 1.30.078.041/0100
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact & Light Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 24V | |
| Series | RAFIX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-6, REACH, CE, IEC 60068-2-27, RoHS | |
| Width | 24.95mm | |
| Height | 42.85mm | |
| Length | 24.95mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact & Light Block | ||
Product Type Push Button Switching Element | ||
Voltage 24V | ||
Series RAFIX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-6, REACH, CE, IEC 60068-2-27, RoHS | ||
Width 24.95mm | ||
Height 42.85mm | ||
Length 24.95mm | ||
- COO (Country of Origin):
- HU
The RAFI Buzzer is a reliable acoustic signal generator, designed for applications in industrial robots, electrical engineering, and mechanical systems. With three collar shapes to match the actuators, it features a flat plug connections. Its robust design ensures seamless integration into safety and control systems.
Black bezel colour
Square alignable in rows collar
70 dB volume
IP65 Protection
Related links
- RAFI RAFIX Series Contact & Light Block, 24V
- RAFI RAFIX 22 Series for Use with Switch Accessories
- RAFI RAFIX Series Contact & Light Block
- RAFI RAFIX Series Contact & Light Block, 12V
- RAFI RAFIX Series Contact & Light Block for Use with RAFIX 22 QR
- RAFI RAFIX 22 Series Switching Element
- RAFI RAFIX 22 Series Light Block, 250V
- RAFI RAFIX 22 Series Switch Block DPST
