RAFI RAFIX Series Contact & Light Block, 24V

Subtotal (1 pack of 2 units)*

€62.94

(exc. VAT)

€77.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€62.94€31.47

*price indicative

RS Stock No.:
524-782
Mfr. Part No.:
1.30.078.021/0100
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switching Element

Block Type

Contact & Light Block

Voltage

24V

Series

RAFIX

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

24.95mm

Standards/Approvals

IEC 60068-2-27, RoHS, IEC 60068-2-6, CE, REACH

Height

42.85mm

Length

24.95mm

COO (Country of Origin):
HU
The RAFI Buzzer is a reliable acoustic signal generator, designed for applications in industrial robots, electrical engineering, and mechanical systems. With three collar shapes to match the actuators, it features a flat plug connections. Its robust design ensures seamless integration into safety and control systems.

Black bezel colour

Round collar

70 dB volume

IP65 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy