EAO for Use with Switch 500 V, 1 NC/1 NO

Subtotal (1 unit)*

€70.17

(exc. VAT)

€86.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.17

*price indicative

RS Stock No.:
757-529
Mfr. Part No.:
704.901.5B-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

1 NC/1 NO

Mount Type

Screw

Terminal Type

Lug Cable

For Use With

Switch

Minimum Operating Temperature

-40°C

Contact AC Voltage

500V

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element offers reliable operation with snap-action functionality for versatile applications. Designed for both normally open and normally closed configurations, this product ensures consistent performance across varying electrical characteristics.

Constructed with gold-silver contacts, providing enhanced conductivity and durability

Features a Compact design with ring cable lug screw Terminal for straightforward installation

Operates effectively in ambient temperatures ranging from -40 °C to +55 °C

IP20 protection ensures optimal performance in controlled environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy