EAO for Use with Switch 500 V, 2 NO

Subtotal (1 unit)*

€78.56

(exc. VAT)

€96.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.56

*price indicative

RS Stock No.:
757-562
Mfr. Part No.:
704.911.3/D-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

2 NO

Mount Type

Screw

Terminal Type

Plug-in Terminal

Minimum Operating Temperature

-40°C

Contact AC Voltage

500V

For Use With

Switch

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element is a robust device designed for various voltage applications, featuring reliable operation in both AC and DC circuits. Engineered for versatility, it caters to demanding switching requirements with durability and precision.

Lightweight design at 0.028 kg facilitates easy installation

IP00 protection allows usage in diverse environments with appropriate enclosures

Meets multiple standards including DIN EN IEC and UL for assured quality

Offers a mechanical life of 50,000 operational cycles for extensive reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy