EAO for Use with Switch 500 V, 1 NC/1 NO
- RS Stock No.:
- 757-569
- Mfr. Part No.:
- 704.911.5/D-1
- Manufacturer:
- EAO
Image representative of range
Subtotal (1 unit)*
€78.56
(exc. VAT)
€96.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.56 |
*price indicative
- RS Stock No.:
- 757-569
- Mfr. Part No.:
- 704.911.5/D-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NC/1 NO | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 500V | |
| For Use With | Switch | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NC/1 NO | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 500V | ||
For Use With Switch | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a versatile component designed for reliable electrical operation. Its efficient design caters to a variety of voltages and current requirements, ensuring optimal performance in diverse applications.
Configured for high electrical longevity with an operational life of 50,000 cycles
Constructed with gold contacts for enhanced conductivity and reliability
Compact Terminal dimensions of 6.3 x 0.8 mm facilitate easy installation
Endures operational temperatures ranging from -40 °C to +55 °C
Related links
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switch 500 V, DPST-NC
- EAO for Use with Switch 500 V, 2 NO
