Schneider Electric Harmony XB4 Series Black Momentary Push Button Head, 22 mm Cutout
- RS Stock No.:
- 221-1945
- Mfr. Part No.:
- ZB4BA27
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.93
(exc. VAT)
€10.98
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.93 |
*price indicative
- RS Stock No.:
- 221-1945
- Mfr. Part No.:
- ZB4BA27
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Material | Metal | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | ISO 14001, RoHS, ISO 14021 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Material Metal | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals ISO 14001, RoHS, ISO 14021 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4, flush black button head operates with a spring return / impulse mechanism. This button head provides an ergonomic interface for controlling your machines.
Mercury free Yes
Related links
- Schneider Electric Harmony XB4 Series Black Momentary Push Button Head IP67
- Schneider Electric Harmony XB4 Series Black Momentary Push Button Head IP67 IP69K
- Schneider Electric Harmony XB4 Series Black Momentary Push Button Head IP66, IP69K
- Schneider Electric Harmony XB4 Series Black Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Black Momentary Push Button Head IP66 IP67
- Schneider Electric Harmony XB4 Series Black 22 mm Cutout, IP67
- Schneider Electric Harmony XB4 Series White Black Momentary Push Button Head IP69K
- Schneider Electric Harmony XB4 Series White 22 mm Cutout, IP67
